EMI Gaskets Fabric Over Foam D Shape Polyurethane 96dB 0.066Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 12.7mm |
| Height | 2.7mm |
| Product Length | 1005.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |