EMI Gaskets Fabric Over Foam D Shape Ultra Soft Foam <=0.066Ohm/in²
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Ultra Soft Foam |
| Finish | Nickel/Copper |
| Compression Deflection Force | 0.297N/mm |
| Surface Resistivity | <=0.066Ohm/in² |
| Compression Set | 5% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6mm |
| Height | 2.3mm |
| Product Length | 279.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |