Power Management Modules 5.0V POP SNGL VOLT REG POWER MODULE
Sign in to ask questions about the Schmartboard 710-0003-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmartboard 710-0003-05 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 710-0003-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.