Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SCHMARTBOARD
920-0008-01
Datasheet
Schmartboard
920-0008-01
Volume Production
Jumper Wires 3 jumpers-Qty 100
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
Jumper Wires 3 jumpers-Qty 100
Package
100
Voltage Rating
300V
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Color
Red
Length
3inch
Voltage Rating
300V
Wire/Cable Gauge
28AWG
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account