
Jumper Wires Qty 10 7 Male-Fem Jumpers & 40 headers
Schmartboard 920-0089-01 technical specifications.
| Color | Brown |
| Length | 12inch |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0089-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
