
The AZ16 Series General Purpose Switch from Schmersal features a contact current rating of 4A and meets IP67 ratings for reliable operation in harsh environments. With a maximum operating temperature of 80°C and a minimum operating temperature of -30°C, this switch is designed for a wide range of applications. Its dimensions are 90mm in length, 52mm in width, and 30mm in depth, making it suitable for various mounting requirements.
Sign in to ask questions about the Schmersal AZ16-02ZVRK-M20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmersal AZ16-02ZVRK-M20 technical specifications.
| Contact Current Rating | 4A |
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ16-02ZVRK-M20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
