Schmersal BNS260-11/01ZG-ST-L technical specifications.
| Depth | 13mm |
| Length | 52mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | BNS260 |
| Switch Type | Safety |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS260-11/01ZG-ST-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.