The Schneider 15185 is a 2-pole DP-throw relay with a contact current rating of 20A. It measures 60mm in depth, 81mm in length, and 18mm in width. The relay operates within a temperature range of -5°C to 60°C. It features screw termination and a DP throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 20A |
| Depth | 60mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 2 |
| Series | CT |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 18mm |
| RoHS | Compliant |