DuoLine Dclic XE - miniature circuit-breaker - 1P +N - 2A - C Curve - 3000A
Schneider 16724 technical specifications.
| Current Rating | 2A |
| Number of Poles | 2 |
| Series | D'clic |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16724 to view detailed technical specifications.
No datasheet is available for this part.