Circuit Breaker Service Connection 4Pole 32A 400VAC
Schneider 16886 technical specifications.
| Type | Service Connection |
| Number of Poles | 4 |
| Voltage Rating | 400VAC |
| Current Rating | 32A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.