Schneider 172DIP-31 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.14 |
| Product Depth (mm) | 9.65 |
| Product Height (mm) | 8.26 |
| Product Weight (g) | 1 |
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Isolation Across Contacts | 150Vrms |
| Maximum AC Switching Voltage | 60V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25DC/0.35ACA |
| Maximum Switching Power | 5W |
| Electrical Life | 200KCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | FA3L0 |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Schneider 172DIP-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.