This Schneider panel mount switch features a DPST configuration with a button actuator and right angle body orientation. It has a maximum current rating of 20A and a maximum AC voltage rating of 250V. The switch is designed for panel mounting and has an electrical life of 100,000 cycles. It operates within a temperature range of -20°C to 50°C.
Schneider 18034 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Button |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 250V |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.