Circuit Breaker Thermal Magnetic 2Pole 80A 440VAC
Schneider 18345 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 440VAC |
| Current Rating | 80A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.