3-pole, 80A, 440VAC circuit breaker featuring thermal-magnetic trip technology. Designed for general circuit protection, it operates within a temperature range of -30°C to 60°C and mounts conveniently on DIN rail.
Schneider 18365 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 80A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 18365 to view detailed technical specifications.
No datasheet is available for this part.