1-pole, 63A, 440VAC thermal magnetic circuit breaker with handle actuator. Features DIN rail mounting and two terminals. Operates within a temperature range of -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 440VAC |
| Current Rating | 63A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |