Sign in to ask questions about the Schneider 18661 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 18661 technical specifications.
| Current Rating | 125A |
| Depth | 81mm |
| Length | 103mm |
| Series | NG125 |
| Voltage Rating | 500V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 18661 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
