DPDT General Purpose Power Relay, rated for 40A at 277VAC and 24VDC. Features a 24VAC coil with 10W coil power and 12Ω coil resistance. Contact material includes silver, tin, and gold, with a mechanical life of 6000 hours. Operates within a temperature range of -40°C to 50°C and mounts via screw termination. Approvals include UL, CSA, and CE.
Schneider 199AX-13 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Input Current | 40A |
| Length | 79.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.