
DPDT power relay with a 40A current rating and 277VAC voltage rating, suitable for power applications. Features silver and gold contact material for enhanced durability and a 6000-hour electrical life. Operates within a -40°C to 50°C temperature range, with a 240VAC coil voltage and 1.2kΩ coil resistance. Panel mountable with screw termination, this open-style relay is UL, CSA, and CE approved.
Schneider 199AX-15 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Input Current | 40A |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-15 to view detailed technical specifications.
No datasheet is available for this part.
