Open-style DPST-NO power relay rated for 40A at 277VAC or 28VDC. Features a 120VAC coil with 10W power consumption and 290 Ohm resistance. Contact material includes silver, tin, and gold, with a contact current rating of 40A. Panel mountable with screw termination, this general-purpose relay operates within a temperature range of -40°C to 55°C and boasts a life expectancy of 6000 hours. Approvals include UL, CSA, and CE.
Schneider 199AX-9 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 290R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 61.7mm |
| Height | 57.15mm |
| Input Current | 40A |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 30ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| Weight | 312g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.