
DPDT power relay with a 40A contact current rating and 277VAC/28VDC voltage rating. Features silver and gold contact material for enhanced durability. Operates with a 24VDC coil voltage, 4W coil power, and 88.8mA coil current. Designed for panel mounting with screw termination, this open-style relay offers a life expectancy of 6000 hours and is UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 199X-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Current | 88.8mA |
| Coil Power | 4W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Input Current | 40A |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199X-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
