Circuit Breaker Thermal Magnetic 2Pole 40A 230VAC/240VAC
Schneider 24341 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 230VAC|240VAC |
| Current Rating | 40A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 24341 to view detailed technical specifications.
No datasheet is available for this part.