Circuit Breaker Miniature 6A 240V/415V
Schneider 25215 technical specifications.
| Type | Miniature |
| Voltage Rating | 240V|415V |
| Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 25215 to view detailed technical specifications.
No datasheet is available for this part.