
Electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 7A at 30VDC (contact), with a 240VAC (contact) rating. Coil operates at 24VDC with 200mW power consumption and 8.33mA coil current. Offers a 10ms operate time and a mechanical life of 100,000 hours. Through-hole, PCB mountable with solder termination. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 276XAXH-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 12.7mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.49mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 5.5g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 276XAXH-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.