Circuit Breaker Thermal Magnetic 1Pole 100A 277VAC/250VDC
Schneider 29585 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|250VDC |
| Current Rating | 100A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 29585 to view detailed technical specifications.
No datasheet is available for this part.