
DPDT power relay with a 30A contact current rating, suitable for AC and DC applications. Features a 12V DC coil voltage, 160mA coil current, and 1.5W coil power. Offers a 300V AC maximum voltage rating and 28V DC maximum voltage rating, with a switching voltage of 600V. Constructed with silver contacts and quick connect termination, it supports flange and plug-in mounting. Operates within a temperature range of -40°C to 85°C and boasts a mechanical life of 30,000 hours.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | 300 |
| Coil Current | 160mA |
| Coil Power | 1.5W |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Plug-In |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 85g |
| RoHS | Compliant |