
DPDT general purpose electromechanical relay with a 30A contact current rating and 28VDC contact voltage rating. Features silver/gold contact material, 24VDC coil voltage, and 300R coil resistance. Rated for 600VAC switching voltage and 300VDC max voltage. Operates within a -40°C to 85°C temperature range and offers 6000 hours of electrical life. Mounts via flanges or panel, with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 300XBXC1-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 300XBXC1-24D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 300 |
| Coil Current | 80mA |
| Coil Power | 3.4W |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Gold |
| Current Rating | 30A |
| Depth | 48.42mm |
| Height | 63.5mm |
| Length | 38.89mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Operate Time | 20ms |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 300 |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 85g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBXC1-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
