
High-current, high-voltage DPDT power relay designed for demanding applications. Features a 30A contact current rating and a 600V AC switching voltage. Operates with a 110V AC coil voltage and 3.4W coil power. Constructed with silver and gold contact material for enhanced durability and reliability. Mounts via DIN rail and offers quick connect termination. Rated for 6000 hours of electrical life and operates within a temperature range of -30°C to 60°C.
Schneider 300XBXC4-120A technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Package/Case | 120 |
| Coil Power | 3.4W |
| Coil Resistance | 1.27kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Gold |
| Current Rating | 30A |
| Depth | 51.8mm |
| Height | 29.37mm |
| Length | 53.75mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 300 |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 85g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBXC4-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
