Circuit Breaker Compact 3Pole 150A 690VAC/750VDC
Schneider 34711 technical specifications.
| Type | Compact |
| Number of Poles | 3 |
| Voltage Rating | 690VAC|750VDC |
| Current Rating | 150A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.