Circuit Breaker Thermal Magnetic 4Pole 220A/250A 690VAC/750VDC
Schneider 35948 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 690VAC|750VDC |
| Current Rating | 220|250A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.