The Schneider 37220 is a 3-pole thermal magnetic circuit breaker with a voltage rating of 690VAC or 500VDC and a current rating of 150A. It features a toggle actuator and is designed for mounting on a backplate. The device operates within a temperature range of 20 to 70 degrees Celsius. It has six terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 690VAC|500VDC |
| Current Rating | 150A |
| Actuator Type | Toggle |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |