
DPDT Power Relay with 24VDC coil voltage, 470 Ohm coil resistance, and 51.06mA coil current. Features a 20A contact current rating with Silver/Gold contact material, capable of switching up to 600V AC. Designed for plug-in mounting with quick connect termination, this relay operates within a -30°C to 50°C temperature range and boasts a 100,000-hour electrical life. Approvals include UL, CSA, and CE.
Schneider 388JXBXCM-24D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Coil Current | 51.06mA |
| Coil Power | 2W |
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 48.4mm |
| Length | 38.8mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In, Socket |
| Power Consumption | 2W |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 388JXBXCM-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.