Schneider 388JXCXC1M-12D technical specifications.
| Approvals | CSA, CE, cULus |
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Height | 48.4mm |
| Length | 48.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Power Consumption | 2W |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 8.571V |
| Weight | 88g |
| Width | 38.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 388JXCXC1M-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.