
DPDT electromechanical relay with a 25A contact current rating and silver contacts. Features a 24VDC coil voltage, 60mA coil current, and 1.44W coil power. Rated for 300VAC and 28VDC switching voltage, with a maximum AC voltage rating of 300V and DC voltage rating of 28V. Socket or plug-in mount with quick connect termination. RoHS compliant and approved by CSA, CE, and cULus.
Sign in to ask questions about the Schneider 389FXBXC-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 389FXBXC-24D technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.