
General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. Offers a robust 20A contact current rating with silver contacts for reliable switching. Operates with AC/DC output, featuring a 110V AC coil voltage and 3.5W coil power. Designed for panel mounting via flanges and sockets, with quick connect termination. Rated for 150V AC and 28V DC switching voltage, with a maximum operating temperature of 55°C. UL, CSA, and CE approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 389FXCXC1-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 389FXCXC1-120A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3.5W |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 73.82mm |
| Height | 73.82mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 150V |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
