
General purpose electromechanical relay featuring a 3PDT, DPDT throw configuration. Contact ratings include 20A current and 28VDC voltage, with a maximum AC voltage rating of 150V and switching voltage up to 300V. Coil specifications are 12VDC, 120mA coil current, 1.44W coil power, and 100R coil resistance, utilizing a non-latching coil type. This relay offers quick connect termination, panel mount with flanges, and a socket mounting style, with a life expectancy of 100,000 hours. Approvals include UL, CSA, and CE, and it is RoHS compliant.
Schneider 389FXCXC1-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 120mA |
| Coil Power | 1.44W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 73.82mm |
| Height | 73.82mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT, DPDT |
| Voltage Rating (AC) | 150V |
| Weight | 88g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
