
General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 20A contact current rating with silver contacts. Operates with a 24VDC coil, drawing 60mA and consuming 1.44W, boasting a coil resistance of 400 Ohms. Offers a switching voltage of up to 300V and a contact voltage rating of 28VDC or 150VAC. Designed for panel mounting via flanges and socket termination, with a quick connect interface. Achieves an operate time of 20ms and a mechanical life of 100,000 hours, operating within a temperature range of -40°C to 55°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 389FXCXC1-24D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 73.82mm |
| Height | 73.82mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT, DPDT |
| Voltage Rating (AC) | 150V |
| Weight | 88g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC1-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
