
This 12V coil, SPDT power relay has a contact current rating of 30A and a switching voltage of 600V. It operates within a temperature range of -40°C to 55°C and is RoHS compliant. The relay has a non-latching coil type and a silver contact material.
Schneider 389FXHXC1-12D technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXHXC1-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.