SPDT power relay featuring a 5VDC coil with 21.27mA coil current and 110mW coil power. Offers a 10A current rating with a 20A contact current rating and silver contact material. Designed for PCB mounting with solder termination, this relay operates within a -55°C to 85°C temperature range and supports AC voltage ratings up to 277V and DC voltage ratings up to 28V. UL approved and RoHS compliant, it provides a mechanical life of 100,000 hours.
Schneider 49R1C4VG-5DC-STO technical specifications.
| Approvals | UL |
| Coil Current | 21.27mA |
| Coil Power | 110mW |
| Coil Resistance | 235R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 19.3mm |
| Height | 29.1mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets, PCB |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49R1C4VG-5DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.