The 49RE1C1VG-24DC-STO relay from Schneider features a non-latching coil with a DC voltage rating of 24V and a current rating of 4.44mA. It has a maximum current rating of 5A and a maximum voltage rating of 28V DC. The relay is designed for through hole mounting and has a power consumption of 110mW. It operates within a temperature range of -40°C to 55°C and is compliant with RoHS regulations.
Schneider 49RE1C1VG-24DC-STO technical specifications.
| Coil Current | 4.44mA |
| Coil Resistance | 5.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Height | 29.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VG-24DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.