
This 5V non-latching relay has a coil current of 21.28mA and a coil resistance of 235 ohms. It is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay has a contact current rating of 3A and is made with silver contact material. It is approved by UL and has a power consumption of 110mW.
Schneider 49RE1C1VG-5DC-SIL technical specifications.
| Approvals | UL |
| Coil Current | 21.28mA |
| Coil Resistance | 235R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Power Consumption | 110mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 1.481506oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VG-5DC-SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
