
The 49RE1C1VG-5DC-STO relay from Schneider is a 5V SPDT electromechanical relay with a contact current rating of 7A and a power consumption of 110mW. It features a non-latching coil with a resistance of 235 ohms and a voltage rating of 5V DC. The relay is available in a package quantity of 10 and has a height of 29.1mm and a width of 31.7mm. It is RoHS compliant and suitable for solder termination.
Schneider 49RE1C1VG-5DC-STO technical specifications.
| Coil Resistance | 235R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 7A |
| Height | 29.1mm |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VG-5DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
