This 5V reed relay features a SPDT contact arrangement and a maximum switching voltage of 28V DC. It has a maximum switching current of 50mA and an electrical life of 100,000 operations. The relay is rated for operation between -40°C and 55°C and has an isolation of 500Vrms across contacts. It is a through-hole mounted device with a product length of 31.7mm, depth of 19.3mm, and height of 29.68mm, weighing 42g.
Schneider 49RE1C1VW-5DC-STO technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 31.7 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 29.68 |
| Product Weight (g) | 42 |
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5V |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 500Vrms |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 28V |
| Electrical Life | 100KCycles |
| Operate Time | 25ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider 49RE1C1VW-5DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.