
The Schneider C60 series circuit breaker is a toggle type device with a current rating of 10A and a voltage rating of 240V AC and 60V DC. It is designed for DIN rail mounting and has a package size of 120. The breaker is approved for use in UL and CSA environments and has a depth of 78.5mm, height of 81mm, length of 107mm, and width of 18mm.
Sign in to ask questions about the Schneider 60127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 60127 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 10A |
| Depth | 78.5mm |
| Height | 81mm |
| Length | 107mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C60 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.