Sign in to ask questions about the Schneider 60137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 60137 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 2A |
| Depth | 78.5mm |
| Height | 81mm |
| Length | 107mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Series | C60 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 60137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.