
The Schneider 60146 is a 240V 15A toggle circuit breaker designed for DIN rail mounting. It features a current rating of 15A and is approved to UL and CSA standards. The breaker has a depth of 78.5mm, height of 81mm, length of 107mm, and width of 36mm, making it suitable for a variety of applications. It operates at a supply voltage of 240V and has a DC rated voltage of 125V.
Sign in to ask questions about the Schneider 60146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 60146 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 78.5mm |
| Height | 81mm |
| Length | 107mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Series | Multi 9 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 60146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.