The Schneider 6440AXXSZS-AC90 is a solid state relay with a current rating of 40A and a voltage rating of 480V AC. It has a turn-on delay time of 10ms and is approved by UL, CSA, and CE. The relay is designed for panel mount and has a termination type of screw. It operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Schneider 6440AXXSZS-AC90 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 20mA |
| Length | 57.91mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
No datasheet is available for this part.
