Solid State Relays - Industrial Mount 6000 SSR SCR, SPST-NO, 40 A
Schneider 6440AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Length | 57.91mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
No datasheet is available for this part.