
This 22-pole 6-form relay has a current rating of 10A and a voltage rating of 300V. It is designed for through hole or PCB mount and operates within a temperature range of -40°C to 80°C. The relay is approved for use in UL, CSA, and CE applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 70-308-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Gender | Female |
| Material | Metal |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 22 |
| Number of Poles | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | PCB |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.9g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-308-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.