This 5-contact relay from Schneider features a maximum operating temperature range of -40°C to 80°C and a maximum current rating of 15A. It is designed for panel or chassis mounting and has a voltage rating of 300V. The relay is made of metal and has a weight of 18g. It is approved for use in UL, CSA, and CE environments.
Sign in to ask questions about the Schneider 70-781F-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 70-781F-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Chassis Mount |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 18g |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-781F-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.