
This 5-contact relay from Schneider features a current rating of 15A and a voltage rating of 300V. It is designed for through hole, panel, and chassis mount applications and operates within a temperature range of -40°C to 80°C. The relay is compliant with RoHS regulations and is available in a package quantity of 10. It has received approvals from CSA, CE, and cULus.
Sign in to ask questions about the Schneider 70-781T-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 70-781T-1 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-781T-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
